Energizer E303692900 Button Cell CR 2016 3V 12 pc(s) 90 mAh Lithium

MPN
E303692900
Brand
Energizer
EAN-13
7638900441888
Order Code
18-3109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 4 days

Typical applications are: Wristwatches, databases, remote controls, div. Torches, pocket calculators, film and photo devices. 10 years storage. .
Type CR2016
Capacity 90mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 12
Terminal Type Standard
Diameter 20mm
Height 1.6mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot