Energizer E303272400 Button Cell CR 2032 3V 6 pc(s) 240 mAh Lithium CR2032

MPN
E303272400
Brand
Energizer
EAN-13
7638900435856
Order Code
18-3087
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock16 due on 02/07/2026


Typical usage areas are: Wrist watches, databases, remote controls, various Torches, pocket calculators, film/photo devices, etc. Can be stored for 10 years.Don't be fooled by its compact dimensions: This Energizer 2032 lithium button cell with 3 volts supplies button cell operated devices with reliable energy. Whether heart rate monitors, blood glucose meters, remote controls, keyless access systems, key chains, Watches, games and toys, or even more specialized devices—these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.The durable Energizer lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer a reliable performance even at a storage time of up to 10 years. The environmentally friendly batteries contain no mercury and are child-proof packaged. Energizer button cells are therefore the perfect choice for your special devices. .
Type CR2032
Capacity 240mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 6
Terminal Type Standard
Voltage 3V
Diameter 20mm
Height 3.2mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot