Energizer E302743900 Power AAA Battery Alkali-Manganese 1.5V 16 pc(s)

MPN
E302743900
Brand
Energizer
EAN-13
7638900436419
Order Code
18-3086
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

Reliable energy supplier for standard applications of daily use.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 16
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

Reviews

Be the first to submit a review

Trustpilot