Energizer E302275000 Button Cell CR 2032 3V 6 pc(s) 240 mAh Lithium CR2032 4+2

MPN
E302275000
Brand
Energizer
EAN-13
7638900447927
Order Code
18-3083
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 946 availableBack-order availability date - 03/12/2026

Typical applications are: Wrist watches, databases, remote controls, various Flashlights, pocket calculators, film and photo equipment etc. 10 years in stock. Don't be fooled by the compact dimensions: This Energizer 2032 lithium button cell with 3 volt supplies power to the power of the coin cell operated devices. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialized devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still. The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices. .
Type CR2032
Capacity 240mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 6
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot