Energizer E301699300 Metal Inspection Light Torch Battery-Powered LED 146mm

MPN
E301699300
Brand
Energizer
EAN-13
7638900430295
Order Code
18-3081
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Energizer inspection lamp offers durability and reliability with the appropriate brightness level and the right light beam for a variety of tasks. Its brightness is perfect for close-up inspections, but also for illumination of a wider range of vision. Thanks to the ergonomic housing and the push button on the back, this lamp can be carried and used very comfortably. This lamp can be securely fastened everywhere at its clip and is always within reach. The robust casing made of aircraft aluminum offers the reliability you need, whether you are working on a DIY project or preparing for an emergency situation. This convenient light is perfect for a variety of applications of today. .
Type Torch
(Ø) 16mm
Bulb Type LED (monochrome)
Colour Black
Dim (Ø x L) 16 mm x 146 mm
Illumination Range (high) 25m
LEDs 1
Length 146mm
Light Duration (high) 5h
Luminous flux (high) 100lm
Material Metal
Power supply (LOV) battery-powered
Weight 100g

Reviews

Be the first to submit a review

Trustpilot