Energizer E301659800 Universal Plus LED Headlamp Battery-powered 100 lm 9 h

MPN
E301659800
Brand
Energizer
EAN-13
7638900429190
Order Code
18-3078
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.35 £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Universal Plus head lamp is a practical solution for a variety of tasks, especially tasks for which you have to have your hands free. Thanks to the efficient LED technology, the Universal Plus offers the consumer a bright, powerful light, which lights up for hours. The rotating head provides for flexibility in the desired alignment of the light beam. The light is simply switched on with the practical slide switch. In the red LED mode, the view is retained even at night. Robust long-life design and adjustable head strap make the lamp user-friendly. With the Energizer Universal Plus LED headlamp you can handle any situation directly and without hand. Up to 100 lumen LED lighting make camping and hiking, as well as DIY projects safer and brighter Heller. This compact and light headlamp is comfortable and provides for free hands. With a beam that you can switch between strong light and red night vision during outdoor activities, unpredictable power outages and other household activities, you can see up to 40 meters wide. .
Type Head Lamp
Batteries 2 Micro-Batteries (incl.)
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 40m
Light Duration (max.) 9h
Luminous flux (high) 100lm
Material Plastic
Number of bulbs 3
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 44g

Reviews

Be the first to submit a review

Trustpilot