ENERGIZER® E301535501 Ultimate Lithium Battery AA 3000mAh 1.5V - 10 Pack

MPN
E301535501
Brand
Energizer
EAN-13
7638900343526
Order Code
18-3066
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 4 days

Lithium Battery for profesionelle applications. Ideal for bulk customers in industry, government, medical, event technology and much more. Ideal for high-tech equipment with high energy requirements. Excellent performance in extreme temperatures.
Type AA
Capacity 3000mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 10
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot