Energizer E301393800 2AA ATEX Torch Ex Zoning: 0 1 2 150 lm 175 m

MPN
E301393800
Brand
Energizer
EAN-13
7638900424485
Order Code
18-3059
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

Compact device with ATEX certifications. This allows the Energizer ATEX hand torch 2AA to be used in harsh conditions. This robust LED torch offers up to 150 lumens and up to 12 hours of operation. It has a cast housing in bright orange, is also dust-protected and waterproof (IPX7): You can immerse yourself in up to 1 meter deep water for 30 minutes and it still works. Thanks to its unbreakable lens, it also survives repeated falls from heights of up to 1 meter. This torch is fitted with a cord and a carabiner belt clip so that you can always carry it with you and use it as a work lamp for your DIY projects or as an indispensable aid in emergency situations. .
Type Torch
(Ø) 55mm
ATEX no. IM1/II 1G EX ia op is I/II T4 Ma/Ga
Bulb Type LED (monochrome)
Dim (Ø x L) 55 mm x 185 mm
Factory colour Orange
Illumination Range (high) 175m
IP Rating IP67
LEDs 1
Length 185mm
Light Duration (high) 12h
Luminous flux (high) 150lm
Material Plastic
Material (details) Robust plastic
Temperature Range 20, +40°C
Weight 170g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot