Energizer E301380800 ATEX Headlight Headlamp Ex Zoning: 0 1 2 130 lm 45 m

MPN
E301380800
Brand
Energizer
EAN-13
7638900424508
Order Code
18-3058
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.15 £26.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 372 in stock

Powerful lighting you can rely on – now with even better performance and ATEX certification. The Energizer ATEX head lamp can be used to achieve your goals even under harsh conditions. The swivel lamp with the latest LED technology reaches up to 130 lumen, which you can use in the mode with strong Leuchtkraft for up to 6 hours. This waterproof and dustproof head lamp withstands repeated falls from a height of up to 1 meter. Easy-to-use buttons allow you to switch between four light modes: Strong, weak, red for night vision, and green for inspections. The adjustable upper band attaches to safety equipment with improved support and the battery pack is attached to the back for a balanced wearing comfort during any work. With a range of up to 45 meters, you can always stay on the right track with this head lamp. The Energizer ATEX head lamp lamp with hands-free operation for hard-sotten and rough Conditions .
Type Head Lamp
ATEX no. I M1/II 1G Ex ia op is I/IIC T4 Ma/Ga
Bulb Type LED (monochrome)
Colour Orange, Grey
Dim (L x W x H) 31 x 78 x 50 mm (Lamp)
Dim. (add. text) Lamp
Height 50mm
Illumination Range (high) 45m
IP Rating IP67, IPX7
LEDs 1
Length 31mm
Light Duration (high) 6h
Luminous flux (high) 130lm
Material Plastic
Material (details) Robust plastic
Power supply (LOV) battery-powered
Temperature Range 20, +40°C
Total luminous flux 130lm
Waterproof Yes
Weight 145g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot