Energizer E301371500 Touch-Tech LED Keyring torch Battery-powered 20 lm

MPN
E301371500
Brand
Energizer
EAN-13
7638900424225
Order Code
18-3055
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 15/09/2026

Practical and compact key light with touch switch. The Energizer® keychain light with Touch Tech technology combines the latest patented technology for easy, intuitive use. With the Switchless Touch Tech innovation, the user only has to reach for the lamp to switch it on. After use, simply release and the light is gently switched off by touch tech. Touch Tech technology ensures that you never leave your light on accidentally and helps extend battery life. Thanks to this technology, the use of this key ring lamp is very comfortable and uncomplicated. .
Type Keyring Torch
Bulb Type LED (monochrome)
Colour Stainless steel, Black
Illumination Range (high) 10m
Light Duration (high) 5h
Luminous flux (high) 20lm
Material Plastic
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No

Reviews

Be the first to submit a review

Trustpilot