Energizer E301340900 Hardcase MultiUse LED Torch Battery-powered 75 lm

MPN
E301340900
Brand
Energizer
EAN-13
7638900423808
Order Code
18-3054
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Hardcase is a very robust and handy LED torch for a variety of applications. In addition, the torch is waterproof and shock-proof. Thanks to the large push button, the operation is no problem even with gloves. Don't be fooled by the compact dimensions: The small Energizer Hard Case multi-use LED torch is powerful and fits comfortably in your pocket. It illuminates objects at a distance of up to 30 m with a brightness of up to 75 lumen. The lightweight mini torch is made from durable plastic and has a robust rubber coating to withstand falls of up to 7 meters. The multi-purpose torch is ideal for work and home. It fits in your palm, but is also suitable for hands-free use: Clamp the torch to your clothes, wear it around your neck or attach it to metal surfaces using the strong magnet. If you are a big project, do not underestimate the light output of this small device. .
Type Torch
Bulb Type LED (monochrome)
Colour Black, Grey
Illumination Range (high) 30m
Light Duration (high) 6h
Luminous flux (high) 75lm
Material Plastic
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No

Reviews

Be the first to submit a review

Trustpilot