Energizer E301323700 Max Plus Industrial D Battery Alkali-Manganese 1.5V 20 pc

Order Code:

18-3051

Brand: Energizer MPN: E301323700 EAN-13: 7638900423365
Qty Unit Price (Inc VAT)
1+ £71.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/05/2026

High performance for every application! The Energizer Max Plus was developed for high performance and optimum voltage retention. The powerful battery can be stored for up to 12 years and offers a 13% increase in performance compared to the Energizer EcoAdvanced. Alkaline industrial battery for professional applications. ideal for large consumers in industry, authorities, medical technology, event technology and much more. Designed to provide professional equipment with reliable and long-lasting energy. The Energizer MAX PLUS is characterized by high-performance and innovation. Energizer MAX PLUS-D batteries are ready to use even after storage for up to 10 years, so you always have a battery to hand when you need it. Provide your most powerful devices, such as toys, portable radios, torches and doorbell, with the energy you are used to from Energizer. * during storage .
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 20
Terminal Type Standard
Voltage 1.5V
Diameter 33mm
Height 61mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot