Energizer E301323500 Max Plus Industrial AA Battery Alkali-Manganese 1.5V 20 pc

MPN
E301323500
Brand
Energizer
EAN-13
7638900423372
Order Code
18-3050
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

High performance for every application! The Energizer Max Plus was developed for high performance and optimum voltage retention. The powerful battery can be stored for up to 12 years and offers a 13% increase in performance compared to the Energizer EcoAdvanced. Alkaline industrial battery for professional applications. ideal for large consumers in industry, authorities, medical technology, event technology and much more. Designed to provide professional equipment with reliable and long-lasting energy. Get to know the No.1 of our long-life AA alkaline batteries. The Energizer MAX PLUS is characterized by high-performance and innovation. Energizer MAX PLUS AA batteries are ready to use even after storage for up to 12 years, so you can always have a battery at hand when you need it. Provide your most powerful devices, such as cameras, razors, mobile games and gamepads, with the energy you are used to from Energizer. .
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 20
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot