Energizer E301323200 Max Plus Industrial 9V/PP3 Battery AlkaliManganese 9V 20 pc

MPN
E301323200
Brand
Energizer
EAN-13
7638900423204
Order Code
18-3049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 4 days

High performance for every application! The Energizer Max Plus was developed for high performance and optimum voltage retention. The powerful battery is up to 5 years durability and offers a 13% increase in performance compared to the Energizer EcoAdvanced. Alkaline industrial battery for professional applications. ideal for large consumers in industry, authorities, medical technology, event technology and much more. Designed to provide professional equipment with reliable and long-lasting energy. The Energizer MAX PLUS is characterized by high-performance and innovation. Energizer MAX PLUS 9 volt batteries are ready to use even after storage for up to 5 years, so you can always have a battery at hand when you need it. Power your most powerful devices, such as remote-controlled cars, portable radios, flashlights and smoke detectors, with the energy you are used to from Energizer. * during storage .
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 20
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot