Energizer E301309602 Magnet LED Torch Battery-powered 50 lm 40 h 92 g

MPN
E301309602
Brand
Energizer
EAN-13
7638900422955
Order Code
18-3044
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bright and economical, the new Energizer® Magnet LED is a great choice, wherever a torch is needed for daily use. It lights up for up to 50 hours with two AA alkaline batteries. The LED never needs to be replaced. The fixed wrist strap and the user-friendly push button switch are further practical details. The lamp can also be attached to metal surfaces with the magnet. Great for storage or hands-free operation. .
Type Torch
(Ø) 35mm
Battery type AA
Bulb Type LED (monochrome)
Dim (Ø x L) 35 mm x 155 mm
Factory colour Red
Illumination Range (high) 50m
IP Rating IPX4
Length 155mm
Light Duration (high) 40h
Light Duration (max.) 40h
Luminous flux (high) 50lm
Material Plastic
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Waterproof No
Weight 92g
Weight, information Packing

Reviews

Be the first to submit a review

Trustpilot