Energizer E300784303 Ultra+ Piccolo AAAA Battery AAAA Alkali-Manganese 1.5V 2 pc

MPN
E300784303
Brand
Energizer
EAN-13
7638900202410
Order Code
18-3039
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 267 availableBack-order availability date - 15/09/2026

Long, static power for constant current consumers.
Type AAAA
Chemistry Alkaline
Dimensions (H x W x D) 8.3 x 42.5mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Diameter 8.3mm
Height 42.5mm

Reviews

Be the first to submit a review

Trustpilot