Energizer E300690800 Touch Tech LED Torch Battery-powered 50 lm 20h

MPN
E300690800
Brand
Energizer
EAN-13
7638900419566
Order Code
18-3034
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.32 £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Touch Tech handheld torch has a unique Touch Control technology. It switches on as soon as it is taken into the hand. For an easy use, can be operated with one hand. Fast and simple, can be used in any position. The robust housing with metal systems on both sides is another quality feature of this LED torch. The Energizer LED torch with touch activation is designed for maximum comfort and ease of use and is switched on immediately as soon as you reach for it. One looks for a switch or a button here in vain. Moreover, you cannot leave the torch switched on by mistake and thus waste the batteries. When you no longer need the lamp, simply put it out of your hand and it goes out slowly. Why slow? If you accidentally drop the torch in the dark, you can see it and pick it up. This convenient LED torch offers 50 lumens and a 20 hour battery life. The bright, uniform light is more than sufficient for all activities, from camping in the garden and night-time gas walking to adventures in nature and emergency situations. Falls from a height of up to 1 meter cannot touch her and she is stable enough to be given in children's hands. The hand torch with Touch Tech technology: Simply take the torch in your hand and the rest is done by yourself Including 2 Energizer MAX AA batteries .
Type Torch
Battery type AA
Bulb Type LED (monochrome)
Illumination Range (high) 50m
Light Duration (max.) 20h
Luminous flux (high) 50lm
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 168g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot