Energizer E300669304 X-Focus 2AA LED Torch Battery-powered 50 lm 100 g

MPN
E300669304
Brand
Energizer
EAN-13
7638900015096
Order Code
18-3032
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £8.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The X-Focus offers extraordinary flexibility with an adjustable focusing lens. Simply rotate to change the light beam from a powerful spotlight to a wide floodlight. In addition, the lamp has a non-slip handle, a loop for hanging around and a break-proof glass for greater resistance. Here is it: The hand torch Energizer X-Focus. By pressing the rear button, it provides 45 hours of light with a strength of 50 lumens. By rotating the lens, the light beam can be varied between precise spot light or wide-ranging floodlight. This light and compact LED torch is the ideal companion. Thanks to its small dimensions, this torch can be held comfortably in your hand, if you need to tie your shoes during a night walk or hit a nail when working at shady places at home. How robust is this compact torch? The lens is unbreakable. Falls from a height of up to 1 metre cannot have any impact on it. It is waterproof. And it has a non-slip handle. The back cover of the torch is provided with a cord loop. This model is also a practical mini torch and an emergency torch for emergencies. This is the hand torch Energizer X-Focus. Including 2 Energizer MAX AA batteries .
Type Torch
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 45m
IP Rating IPX4
Light Duration (high) 45h
Luminous flux (high) 50lm
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No
Weight 100g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot