Energizer E300477600 Book light LED Black Blue

MPN
E300477600
Brand
Energizer
EAN-13
7638900383911
Order Code
18-3022
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £10.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Energizer Professional LED Booklet is easy to attach, so your hands remain free. It has a flexible neck to accurately align the light, but is foldable for easy storage. The smooth and compact design makes it easy to transport the booklets, no matter where they are on the move. Suitable for books, laptops, e-book readers or terminal boards. The Energizer reading lamp emits a warm, white LED light with hohem, which is ideal for reading and other tasks in the near range. The well thought out design provides for a sufficiently wide light beam, which does not disturb other people in the vicinity. You can leave the heavy torch at home on your next trip without any worries. The compact reading lamp with the flexible neck fits easily in your travel or handbag or your backpack. Simply attach the reading lamp with the clip to a book, folder, tablet, e-reader, the sun visor in the car or any other surface with 13 mm thickness. .
Type Book light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Natural white
Dim (L x W x H) 225 x 31 x 13 mm
Energy efficiency rating n.rel.
Height 13mm
Length 225mm
Light-on time 25h
Material Plastic
Power supply (LOV) battery-powered
Total luminous flux 11lm
Weight 36g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot