Energizer E300163600 CR1220 Lithium Coin Cell

MPN
E300843803
Brand
Energizer
EAN-13
7638900411522
Order Code
64-6328
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.65
10+ £1.29
50+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 1,477 availableBack-order availability date - 12/10/2026

The Energizer CR1620 is a long lasting, high performing Lithium Coin Cell Battery. The CR1220 battery is are used in a variety of applications, including watches, organisers, calculators, computer and medical equipment.

Outstanding reliability combined with a great price makes this CR1220 lithium battery a great buy.


  • Dependable power
  • Chemical System: Lithium/ Manganese Dioxide (Li/MnO²)
  • Battery Capacity: 40mAh
  • Battery Technology: Lithium (Single Use)
  • Diameter: 12.5mm
  • Height: 2mm
  • Voltage: 3V
  • Weight: 0.78g
  • Also known as: DL1220, ECR1220, BR1220, 280-208, DL1220B, BR1220-1W, CR1220-1W, KCR1220, LM1220, 5012LC, SB-T13, L04, PA, CR1220
  • Manufacturer Part: Energizer E300163600
Type CR1220
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.0mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot