Energizer E300163500 CR1025 Lithium Coin Cell

MPN
E300843702
Brand
Energizer
EAN-13
7638900411515
Order Code
64-6331
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 44 availableBack-order availability date - 01/10/2026

The Energizer CR1025 Lithium Coin Cell is frequently used in common household items such as watches and key fobs.

The CR1025 measures 10mm in diameter and 2.5mm in height, with a nominal voltage of 3V. Due to its lithium manganese dioxide technology, CR1025 batteries can outlast their alkaline coin cell counterparts.


  • Used in a variety of devices: heart-rate monitors, keyless entry, glucose monitors, toys and games
  • Type: Lithium coin
  • Voltage: 3V
  • Replacement for: 5033LC, BR1025, CR1025, DL1025, ECR1025, KCR1025, KECR1025
  • Supplied singly
  • Manufacturer's part: Energizer E300163500
Type CR1025
Chemistry Lithium
Dimensions (H x W x D) 10 x 2.5mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot