Energizer E300129500 Size C Alkaline Battery (Pack of 2)

MPN
E302306700
Brand
Energizer
EAN-13
7638900426809
Order Code
64-5411
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockAdditional quantity lead time 5 weeks

This Energizer ‘C' Cell Alkaline Battery is ideal for a wide range of devices from low drain applications such as radios, to more intensive purposes such as toys and large portable stereos.

The battery has long lasting power, providing you with dependable power for your everyday needs. The battery is 100 percent mercury and cadmium free.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 1.5V
  • Nominal IR: 150 to 300 milliohms (fresh)
  • Operating Temperature: -18°C to +55°C
  • Typical Weight: 66.2g
  • Typical Volume: 26.9 cubic centimetres (1.6 cubic inch)
  • Jacket: Plastic Label
  • Shelf Life: 10 years at +21°C
  • Terminal: Flat Contact
  • Supplied in packs of 2
  • Manufacturer's part: Energizer ANSI-14A, IEC-LR14
Type C
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot