Energizer E300116200 4.5V Alkaline Battery

MPN
E301530300
Brand
Energizer
EAN-13
7638900426519
Order Code
64-5409
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 03/12/2026

This Energizer Ultra+ 3LR12 4.5V Alkaline Battery is used in head lamps and head lights. This alkaline battery is a long lasting battery and lasts much longer than a basic zinc 3R12 battery.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 4.5V
  • Operating Temperature: -18°C to +55°C
  • Typical Weight: 163g
  • Typical Volume: 77 cubic centimetres
  • Jacket: Plastic Label
  • Terminals: Spring Clips
  • Shelf Life: 10 years
  • Supplied singly
  • Manufacturer's part: Energizer IEC-3LR12
  • Type 4.5V
    Chemistry Alkaline
    Dimensions (H x W x D) 62 x 66 x 22mm
    Pack Size 1
    Terminal Type Standard
    Terminals Spring Clips
    Voltage 4.5V

    Reviews

    Be the first to submit a review

    Trustpilot