Energizer E300115900 Size PP3 9V Alkaline Battery

MPN
E301531800
Brand
Energizer
EAN-13
7638900426663
Order Code
64-5410
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.54 £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

This Energizer 9V PP3 Alkali Manganese Battery is long lasting and dependable. Energizer has developed this battery to help you get the most out of your household electronics, from smoke alarms and toys to RF transmitters.

From a trusted name in portable power, this 9V battery belongs to the latest generation of superior quality, single use alkaline batteries.

One of the most significant technological advancements in this battery is PowerSeal technology, giving it a shelf life of up to 10 years. That means you can buy replacements now, and know they will deliver when you need them.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 9V
  • Operating Temperature: -18°C to +55°C
  • Typical Weight: 45.6g
  • Typical Volume: 21.1 cubic centimetres
  • Jacket: Metal
  • Shelf Life: Up to 10 years; 5 years at 21°C
  • Terminal: Miniature Snap
  • Supplied singly
  • Manufacturer's part: Energizer ANSI-1604A, IEC-6LR61
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Voltage 9V

Reviews

Be the first to submit a review

Trustpilot