Energizer 639170 Lithium AAA Battery 1250mAh x2

MPN
E301535601
Brand
Energizer
Order Code
59-1149
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 04/12/2026

The Energizer 639170 is a Lithium AAA Battery that is ideal for power hungry devices. This Ultimate Lithium Battery offers an amazing 15 year shelf-life, and twice the capacity of a traditional Alkaline cell, making it ideal for a huge variety of applications. An Energizer L92 lasts up to eight times longer than alkaline batteries.

This battery is ideal for digital cameras, CD players, remote control vehicles, metal detectors, and flashlights. For the countless electronic gadgets that you cannot live without, get the latest lithium battery technology that is proven to be the world's longest lasting.


  • Size: AAA
  • Voltage: 1.5V
  • Capacity: 1250mAh
  • Max discharge: 1.0A continuous
  • Weight: 7.8g
  • Wide Operating Temperature Range: -40°F to 140°F
  • Dimensions: 10.5(dia) x 44(H)mm
  • Long Shelf Life: 15 years
  • Cross-Reference: L92, L92-BP2, L92BP-2 Energizer L92, L92-BP2, L92BP-2, L92VP, L92-VP, L92BP-4
  • Supplied in packs of 2
  • Manufacturer's part: Energizer 639170
Type AAA
Capacity 1250mAh
Chemistry Lithium
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 2
Terminal Type Standard
Dimensions 10.5(dia) x 44(H)mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot