Energizer 638006 Size SR63 Silver Oxide Button Cell

MPN
E301538603
Brand
Energizer
EAN-13
7638900054903
Order Code
64-6903
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £0.884
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

The Energizer SR63 (379) is a Silver Oxide Button Cell Battery with Zero Mercury. It has an average output capacity of 14mAh. A variety of watches, toys, glucose monitors and calculators use this battery.

This silver-oxide battery can be used as a replacement for the following batteries: 280-59, D379, SB-AC, SB-DC, SR521SW, SR63.


  • Zero Mercury
  • Ideal for watches and calculators
  • Long and stable discharge
  • Nominal voltage 1.55V
  • Capacity: 14mAh
  • Dimensions: 5.8(W) x 1.95(D)mm
  • Weight: 0.21g
  • Supplied singly
  • Manufacturer's part: Energizer 638006
Type SR63
Chemistry Silver Oxide
Dimensions (H x W x D) 5.8 x 2.1mm
Pack Size 1
Terminal Type Standard
Dimensions 5.8(W) x 1.95(D)mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot