Energizer 637871 Size SR60 Silver Oxide Button Cell

MPN
E300783002
Brand
Energizer
EAN-13
7638900107753
Order Code
64-6901
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 48 availableBack-order availability date - 04/12/2026

The Energizer SR60 (364/ 363) is a Silver Oxide Button Cell Battery with Zero Mercury. It has an average output capacity of 23mAh. The battery will reliably power your watches, toys and calculators.

This silver-oxide battery can be used as a replacement for the following batteries: 602, 280-34, GP64, SR621SW, SR620SW, RW320, 51, 31, SB-DG, SB-AG, T, W1V, D1V, 531, SR60, GS1, SG1 and S14.


  • Zero Mercury
  • Ideal for watches and calculators
  • Long and stable discharge
  • Nominal voltage 1.55V
  • Capacity: 23mAh
  • Dimensions: 6.8(W) x 2.0(D)mm
  • Weight: 0.37g
  • Supplied singly
  • Manufacturer's part: Energizer 637871
Type SR60
Chemistry Silver Oxide
Dimensions (H x W x D) 6.8 x 2.1mm
Pack Size 1
Terminal Type Standard
Dimensions 6.8(W) x 2.0(D)mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot