Energizer 637343 Size SR936 Silver Oxide Button Cell

MPN
E301539000
Brand
Energizer
EAN-13
7638900253061
Order Code
64-6904
Country of Origin
USA
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 95 availableBack-order availability date - 04/12/2026

The Energizer SR936 (394/ 380) is a Silver Oxide Button Cell Battery with Zero Mercury. It has an average output capacity of 63mAh. A variety of watches, toys and calculators use this battery.

This silver-oxide battery can be used as a replacement for the following batteries: 625, 280-17, 10L126, 10L12, GP94, SR936SW, RW33, 27, SB-A4, SR45, 524, GS9, S26.


  • Zero Mercury
  • Ideal for watches and calculators
  • Long and stable discharge
  • Nominal voltage 1.55V
  • Capacity: 63mAh
  • Dimensions: 9.5(W) x 3.18(D)mm
  • Weight: 1.1g
  • Supplied singly
  • Manufacturer's part: Energizer 637343
Type SR936
Capacity 63mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 0.6mm
Pack Size 1
Terminal Type Standard
Diameter 9.5mm
Dimensions 9.5(W) x 3.18(D)mm
Height 3.18mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot