Energizer 635710 Size SR65 Silver Oxide Button Cell

MPN
E301537202
Brand
Energizer
EAN-13
7638900055108
Order Code
64-6897
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 14 availableBack-order availability date - 04/12/2026

The Energizer SR65 (321) is a Silver Oxide Button Cell Battery with Zero Mercury. It has an average output capacity of 15mAh. The battery will reliably power your watches, toys and calculators.

This silver-oxide battery can be used as a replacement for the following batteries: 611, 280-73, GP21, SR616SW, 38, SB-AF, SB-DF, DA, DPV, 540, SR65, S34.


  • Zero Mercury
  • Ideal for watches and calculators
  • Long and stable discharge
  • Nominal voltage 1.55V
  • Capacity: 15mAh
  • Dimensions: 6.8(W) x 1.6(D)mm
  • Weight: 0.28g
  • Supplied singly
  • Manufacturer's part: Energizer 635710
Type SR65
Chemistry Silver Oxide
Dimensions (H x W x D) 6.8 x 1.6mm
Pack Size 1
Terminal Type Standard
Dimensions 6.8(W) x 1.6(D)mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot