Energizer 635236 Lithium 9V Battery x1

MPN
E301535000
Brand
Energizer
EAN-13
7638900332872
Order Code
59-1148
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.11 £10.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 265 availableBack-order availability date - 26/11/2026

The Energizer 635236 is a Lithium 9V Battery that is ideal for power hungry devices. It will last up to 8 times longer than standard alkaline batteries and performs in extreme temperatures. The Energizer Lithium will maximise your high-tech gadgets performance and keep you going non-stop.

The battery can be used in place of regular alkaline 9V, whether you are professional musician looking for the best performance from your wireless microphones and effects pedals, or if you just want the peace of mind knowing you have got the best battery in your smoke detector. Great for radios, music equipment and alarm systems.


  • Weigh 1/4 less than standard alkaline
  • Up to 10 year storage life
  • Leak resistant construction
  • Classification: Lithium
  • Chemical System: Lithium-Manganese Dioxide (Li/Mn02)
  • Nominal Voltage: 9.0V
  • Weight: 33.9g
  • Jacket: Plastic Label
  • Terminal: Miniature Snap
  • Shelf Life: 10 Years
  • UL/UN Listed: MH12454 / 38.3
  • Manufacturer's part: Energizer 635236
Type 9V PP3
Chemistry Lithium
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Classification Lithium
Voltage 9V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot