Energizer 634975 Size SR44 Silver Oxide Button Cell

MPN
E300784001
Brand
Energizer
EAN-13
7638900193114
Order Code
64-6899
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 23 in stockAdditional quantity lead time 5 weeks

The Energizer SR44 (EPX76) is a Silver Oxide Button Cell Battery with Zero Mercury. It has an average output capacity of 200mAh. The battery will reliably power your watches, toys and calculators.

This silver-oxide battery can be used as a replacement for the following batteries: 10L14, 228, 280-62, 357, D357, D357H, EPX76, G13, GP57, GPS76E, HS-C, J, KS76, LR44H, M02, MR44, MS76, NP-313, NP313, S05, S1154, S76, S76E, SB-B9, SG13, SP357, SR1154, SR44W, V313, V357, and V76PX.


  • Zero Mercury
  • Ideal for watches and calculators
  • Long and stable discharge
  • Nominal voltage 1.55V
  • Capacity: 200mAh
  • Dimensions: 11.6(W) x 5.4(D)mm
  • Weight: 2.3g
  • Supplied singly
  • Manufacturer's part: Energizer 634975
Type SR44
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V

Questions

*Question functionality currently disabled
Question by: Product code: 64-6899

Q. Which button cells are rechargeable? I believe LR is however I don't know about SR series or any other button cells.

A. Hi Storm, thank you for your question. Silver Oxide (SR) button cells are not rechargeable LR types are normally Alkaline and again are not rechargeable.

Reviews

Be the first to submit a review

Trustpilot