Energizer 611330 High Voltage Battery 23A 12V 55mAh

MPN
E301536201
Brand
Energizer
EAN-13
7638900083057
Order Code
59-1873
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.894
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 615 availableBack-order availability date - 13/10/2026

The Energizer 611330 is a High Voltage Miniature Alkaline Battery suitable for a wide variety of items such as smoke alarms, remote controls, car key fobs, garage door alarms, security cameras and many more items.


  • Classification: Miniature Alkaline
  • Chemical System: Manganese Dioxide (MnO2)
  • Nominal Voltage: 12V
  • Typical Capacity: 55mAh
  • Weight: 8g
  • Jacket: Metal
  • Manufacturer's part: Energizer 611330
Type 23A
Capacity 55mAh
Chemistry Alkaline
Dimensions (H x W x D) 10 x 28mm
Pack Size 1
Terminal Type Standard
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot