Energizer 611321 CR1220 3V Lithium Coin Cell Battery x1

Order Code:

59-1882

Brand: Energizer MPN: 611321

Discontinued


The Energizer 611321 is a Lithium Button Cell CR1220. The Lithium Coin Cell Battery offers advantages over chemical systems. Its most significant advantages are the extended shelf life, good low temperature operation, high operating voltage and excellent leakage resistance.

Ideal for calculators, cameras, electronic wristwatches and remote keyless entry.


  • Size: CR1220
  • Technology: Lithium
  • Voltage: 3V
  • Dimensions: 12(dia) x 2.0(H)mm
  • Alternative battery types: BR1220, DL1220, ECR1220, KCR1220, KL1220, KECR1220, LM1220, 5012LC, PA, SB-T13, L04
  • Capacity: 40mAh
  • Supplied Singularly
  • Manufacturer's part: Energizer 611321 Button Cell
Dimensions 12(dia) x 2.0(H)mm
Size CR1220

Alternatives (1)


Trustpilot