Energizer 11168 Max AAA batteries Alkali-manganese 1.5V 10 pcs

MPN
11168
Brand
Energizer
EAN-13
7638900438239
Order Code
18-9232
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Energizer 11168 Max AAA batteries are an alkali-manganese option providing a nominal voltage of 1.5 volts, available in packs of ten. These LR03, also known as LR3 or AM4 types, are commonly referred to by various codes, including MN2400 and 824, and are identified as size AAA or micro batteries. They are designed for use in a wide range of technical applications, including portable electronics, remote controls, and sensors, where reliable and consistent power delivery is critical. The non-rechargeable nature of these batteries makes them ideal for devices with low to moderate power consumption that require an extended shelf life and durable performance.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Content 10
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot