eneloop BK-3HCDE Pro HR06 AA Battery NiMH 2500mAh 1.2V Rechargeable

Image Representative of Range

eneloop BK-3HCDE Pro HR06 AA Battery NiMH 2500mAh 1.2V Rechargeable

MPN
BK-3HCDE
Brand
eneloop
EAN-13
5410853052562
Order Code
11-7585
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 474 availableBack-order availability date - 12/06/2026

The eneloop Pro HR06 AA battery, manufactured by Panasonic, is a rechargeable NiMH battery with a high capacity of 2500 mAh and a voltage of 1.2 volts. Its long-lasting performance and rechargeability make it ideal for frequent use in high-drain devices like digital cameras, remote controls, and gaming controllers. This battery is part of the highly regarded eneloop series, known for durability and sustainability.
Battery Size AA
Capacity 2500mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute eneloop Pro HR06
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 30g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot