Endress+Hauser TM101-URCCA4BC2C1A1 iTHERM Thermometer Pt100 -50 to +200°C

Order Code:

09-0832

Brand: Endress+Hauser MPN: TM101-URCCA4BC2C1A1 EAN-13: 2050009110246
Qty Unit Price (Ex VAT)
1+ £204.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Endress+Hauser TM101-URCCA4BC2C1A1 thermometer is a temperature sensor that utilises a Pt100 for accurate readings. It measures temperatures ranging from -50 to +200 °C, making it suitable for a variety of industrial applications. This temperature probe is designed for environments requiring reliable temperature monitoring.
Type Thermometer
Misc Attribute TM101
Probe Length 100mm
Sensor Pt100 TF
Sensor Type Pt100
Temperature reading range -50 up to +200°C
Temperature reading range (max.) +200°C
Temperature reading range (min.) -50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot