Endress+Hauser FTL31-AA4U2AAWBJ Vibronic Point Level Switch IO-Link

Order Code:

09-0829

Brand: Endress+Hauser MPN: FTL31-AA4U2AAWBJ EAN-13: 2050009108588
  • Quickly find another product in this range by IP Rating:

    IP65 IP65/67
Qty Unit Price (Ex VAT)
1+ £190.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Endress+Hauser Vibronic point level switch FTL31-AA4U2AAWBJ is a reliable sensor designed to detect liquid levels with high precision. Featuring robust construction, it is ideal for applications in various industries, ensuring effective level detection in tanks and pipelines. This flow switch is typically used for overfill prevention and pump protection.
IP Rating IP65
Max. temperature +150°C
Min. temperature -40°C
Misc Attribute FTL31
Switching Voltage 30V DC
Thread Size G1/2"
Type Vibronic point level switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot