Endorfy EY4A002 Endorfy Fluctus PC fan Black LED 120x120x25 mm PWM ARGB

MPN
EY4A002
Brand
endorfy
EAN-13
5903018665955
Order Code
18-9231
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Endorfy EY4A002 is a high-performance Fluctus 120 PWM ARGB PC fan designed to enhance cooling efficiency in computer systems. This enclosure fan, measuring 120x120x25 mm, features an advanced Pulse Width Modulation (PWM) control that allows for dynamic fan speed adjustments, ensuring optimal airflow and noise management. Integrated with ARGB lighting, it provides customisable visual aesthetics suitable for any modern PC build. The fan's robust design makes it ideal for various engineering applications, including desktop PCs, workstations, and server enclosures, where effective ventilation and cooling are crucial. The Endorfy EY4A002 is engineered to maintain system reliability by effectively dissipating heat in complex electronic environments.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 120mm
Weight 144g
Width 120mm
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Rotational speed (max.) 1800U/min
Rotational Speed (min.) 250U/min
Type of bearing Fluid dynamic bearing

Reviews

Be the first to submit a review

Trustpilot