Enda EUC9526-230 PID Universal Controller, Multi-Input, 96x96mm

Image Representative of Range

Enda EUC9526-230 PID Universal Controller, Multi-Input, 96x96mm

MPN
EUC9526-230
Brand
Enda
EAN-13
8680407723546
Order Code
09-0821
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £258.77 £219.95
10+ £215.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Enda EUC9526-230 PID Universal Controller is a temperature control device that supports various inputs including E, J, K, L, N, R, S, T, U, Pt100, and NTC sensors. Its compact size, measuring 96 mm by 96 mm, makes it ideal for use in areas with limited space. This controller is commonly used in industrial applications for precise temperature regulation and features both a 2 A relay and SSR output.
Type Universal controller
Mounting Type Recess-mount
Dim (W x H) 96 mm x 96 mm
Height 96mm
Number of relay outputs 3
Recess depth 81mm
Thermostat type PID
Voltage Range 230V AC
Width 96mm

Reviews

Be the first to submit a review

Trustpilot