Enda EU4430-230 PID Controller Pt100 J K L T S R SSR 10A Relay 48x48mm

Image Representative of Range

Enda EU4430-230 PID Controller Pt100 J K L T S R SSR 10A Relay 48x48mm

MPN
EU4430-230
Brand
Enda
EAN-13
8680407724116
Order Code
09-0820
Country of Origin
Turkey
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £113.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Enda EU4430-230 PID Universal Controller is a compact temperature control device measuring 48 mm by 48 mm, suitable for various thermocouple inputs such as Pt100, J, K, L, T, S, and R. Equipped with a 10 A relay and SSR output, it offers precise and reliable control in industrial and laboratory settings. Typical applications include process control and automation systems where accurate temperature regulation is essential.
Type Universal controller
Mounting Type Recess-mount
Dim (W x H) 48 mm x 48 mm
Height 48mm
Number of relay outputs 2
Recess depth 87mm
Thermostat type PID
Voltage Range 230V AC
Width 48mm

Reviews

Be the first to submit a review

Trustpilot