Enda EI2041-SM-2R-12 Digital Rack-Mount Meter, 1 piece, High Precision

Image Representative of Range

Enda EI2041-SM-2R-12 Digital Rack-Mount Meter, 1 piece, High Precision

MPN
EI2041-SM-2R-12
Brand
Enda
EAN-13
8680407721757
Order Code
09-0815
Country of Origin
Turkey
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £79.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Enda EI2041-SM-2R-12 is a digital rack-mount meter that features voltage, amperage, and current display capabilities. Manufactured by Enda, this panel meter is designed for precise monitoring in industrial and commercial applications. It is useful in environments where reliable and accurate electrical measurements are critical.
Dim (W x H) 77 mm x 35 mm
Display (counts) 4000
Display technology LED
Height 35mm
Recess depth 71mm
Recess height 29.50mm
Recess width 71.50
Type Digital rack-mount meter
Width 77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot