Enda EI141-SM SW Universal LED Display

MPN
EI141-SM SW
Brand
Enda
EAN-13
4016138530650
Order Code
63-0838
Country of Origin
Turkey

Discontinued


This panel mounting display indicates the value of one of four input types (voltage or current). The unit features an easy-to-use front panel keypad and a 4-digit LED display with an adjustable display scale and adjustable decimal point, as well as 4-Step adjustable sampling time and a unit of measure that can be hidden or displayed.


  • Input voltage 9 to 30V DC/7 to 24V AC
  • Current and voltage calibration facility
  • Min. and max. hold
  • Parameter access protection
  • Suitable for flush panel mounting
  • Data retention minimum 10 years
  • Screw terminals
Display Type LED
Display Format LED
Meter Function Multifunction
Number of Digits 4
Panel Cut-Out Height 29mm
Panel Cut-Out Width 71mm
Power Supply 9V

Trustpilot