Enda EDT3411-230-08 Temperature Controller NTC -60 to +150°C 8A Relay

Image Representative of Range

Enda EDT3411-230-08 Temperature Controller NTC -60 to +150°C 8A Relay

MPN
EDT3411-230-08
Brand
Enda
EAN-13
8680407726172
Order Code
09-0812
Country of Origin
Turkey
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.94 £39.05
10+ £36.94
100+ £36.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Enda EDT3411-230-08 temperature controller is designed for measuring and regulating temperatures from -60 up to +150 °C. It features an 8 A relay and compact dimensions of 77 mm by 35 mm, making it suitable for various applications. Typically, it is used in precision temperature control for industrial and commercial heating or cooling systems.
Type NTC
Temperature Range +150°C
Dim (W x H) 77 mm x 35 mm
Height 35mm
Min. temperature reading -60°C
Outputs (thermostats) 8 A relay
Reading range -60 up to +150°C
Recess depth 61mm
Voltage Range 230V AC
Width 77mm

Reviews

Be the first to submit a review

Trustpilot