encitech D Type Accessories D-SUB receptacle set 614152

Encitech Brand: Encitech
The Encitech D-sub receptacle sets, manufactured by Encitech, are a collection of versatile and reliable connectors designed for various pin configurations, suited for secure and efficient electronic applications.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Number of Pins Type Connection Connection angle Connector Type Contact Material Contact surface Contact Type Factory colour Material (details) Mating cycles Number of Rows Temperature Range
Encitech 6355-8042-31 DTSL09-LJSRG-S-DMS-W-K 9-pin D-Sub Receptacle set
Encitech 6355-8042-31 DTSL09-LJSRG-S-DMS-W-K 9-pin D-Sub Receptacle set
Standard range
Order code: 02-9296
MPN: 6355-8042-31

13 in stock, despatched in 4 working days
1+ £8.00
Price per unit Ex VAT
DTSL09-LJSRG-S-DMS-W-K 9 D-SUB receptacle set Solder bucket 45° Power strip, straight Copper alloy Gold plated Machined contacts Nickel-coated Zinc diecasting 500 2 -40 °C to 105°C
Encitech 6355-8042-32 DTSL15 15-pin D-Sub Receptacle set 45° Solder Bucket
Encitech 6355-8042-32 DTSL15 15-pin D-Sub Receptacle set 45° Solder Bucket
Standard range
Order code: 02-9297
MPN: 6355-8042-32

9 in stock, despatched in 4 working days
1+ £10.65
Price per unit Ex VAT
DTSL15-LJSRG-S-DMS-W-K 15 D-SUB receptacle set Solder bucket 45° Power strip, straight Copper alloy Gold plated Machined contacts Nickel-coated Zinc diecasting 500 2 -40 °C to 105°C
Encitech 6355-8042-33 DTSL25 D-Sub Receptacle set 25 Pins Solder Bucket
Encitech 6355-8042-33 DTSL25 D-Sub Receptacle set 25 Pins Solder Bucket
Standard range
Order code: 02-9298
MPN: 6355-8042-33

6 in stock, despatched in 4 working days
1+ £12.91
Price per unit Ex VAT
DTSL25-LJSRG-S-DMS-W-K 25 D-SUB receptacle set Solder bucket 45° Power strip, straight Copper alloy Gold plated Machined contacts Nickel-coated Zinc diecasting 500 2 -40 °C to 105°C


Trustpilot