encitech D Type Accessories D-SUB pin strip set 614072

Encitech Brand: Encitech
The Encitech D-sub pin strip sets, available with various pin configurations and solder bucket designs, represent a versatile group of electrical connector components designed for secure and reliable connections in electronic systems.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Type Mounting Type Connection angle Connector Type Contact Material Contact surface Contact Type Factory colour Material (details) Mating cycles No. of Rows Temperature Range
Encitech 6355-8011-02 D-Sub Pin Strip set 180° 26 Pins Solder Bucket
Encitech 6355-8011-02 D-Sub Pin Strip set 180° 26 Pins Solder Bucket
Standard range
Order code: 02-9249
MPN: 6355-8011-02

6 in stock, despatched in 4 working days
2+ £3.50
Price per unit Ex VAT
26 DPPK15-BK-HDP26-W-K D-SUB pin strip set Solder bucket 180° Pin strip, straight Copper alloy Gold plated Punched contacts Black Polyamide 100 3 -55 °C to 105°C
Encitech 6355-8011-03 D-Sub Pin Strip set 44 Pins 180° Solder Bucket
Encitech 6355-8011-03 D-Sub Pin Strip set 44 Pins 180° Solder Bucket
Standard range
Order code: 02-9250
MPN: 6355-8011-03

3 in stock, despatched in 4 working days
1+ £5.18
Price per unit Ex VAT
44 DPPK25-BK-HDP44-W-K D-SUB pin strip set Solder bucket 180° Pin strip, straight Copper alloy Gold plated Punched contacts Black Polyamide 100 3 -55 °C to 105°C


Trustpilot