encitech D Type Accessories D-SUB pin strip set 614065

Encitech Brand: Encitech
The Encitech D-sub pin strip sets comprise versatile components designed for reliable connectivity applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Type Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Factory colour Material (details) Mating cycles No. of Rows Temperature Range Test Voltage
Encitech 6355-0101-21 D-Sub Pin Strip set 9 Pins 180° Solder Bucket
Encitech 6355-0101-21 D-Sub Pin Strip set 9 Pins 180° Solder Bucket
Standard range
Order code: 02-9222
MPN: 6355-0101-21

Despatched within 4 working days - 15 in stock
1+ £5.58
Price per unit Ex VAT
9 DTZK09-BK-DMP-K 9 D-SUB pin strip set Plug, straight Solder bucket 180 Degree 180° Gold plated CU alloy (contact surface) tin plated Black Steel, verzint 500 2 -40°C to +120°C 1000V
Encitech 6355-0101-23 D-Sub Pin Strip Set 25 Pins Solder Bucket
Encitech 6355-0101-23 D-Sub Pin Strip Set 25 Pins Solder Bucket
Standard range
Order code: 02-9223
MPN: 6355-0101-23

Despatched within 4 working days - 8 in stock
1+ £10.69
Price per unit Ex VAT
25 DTZK25-BK-DMP-K 25 D-SUB pin strip set Plug, straight Solder bucket 180 Degree 180° Gold plated CU alloy (contact surface) tin plated Black Steel, verzint 500 2 -40°C to +120°C 1000V


Trustpilot