Encitech 6355-0101-23 D-Sub Pin Strip Set 25 Pins Solder Bucket

MPN
6355-0101-23
Brand
Encitech
EAN-13
4064161270944
Order Code
02-9223
Country of Origin
Sweden

Discontinued


The Encitech DTZK25-BK-DMP-K 6355-0101-23 is a D-SUB pin strip set featuring 25 solder bucket pins and designed for 180-degree connection. This D-SUB connector is ideal for creating robust and reliable connections in electronic devices and communication equipment. Typical applications include data transfer interfaces and computer connectivity solutions.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Black
Material (details) Steel, verzint
Mating Cycles 500
Misc Attribute DTZK25-BK-DMP-K
No. of Rows 2
Number of pins 25
Temperature Range -40°C to +120°C
Test Voltage 1000V
Type D-SUB pin strip set

Trustpilot