Encitech 6355-0078-01 D-Sub Pin Strip set 9 Pins Crimp 180° 1pc

Order Code:

02-9193

Brand: Encitech MPN: 6355-0078-01 EAN-13: 2050005038643
Qty Was Unit Price (Ex VAT)
1+ £4.06 £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

The Encitech DPPK09-BK-DBCP-K 6355-0078-01 is a 9-pin D-SUB connector designed for secure and reliable electrical connections. It features a crimp-style 180° pin strip set, suitable for various industrial and electronic applications. This robust component is ideal for use in telecommunications, computer networking, and data interface systems.
Type D-SUB pin strip set
Plug / Socket Plug
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Black
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 100
Misc Attribute DPPK09-BK-DBCP-K
No. of Rows 2
Temperature Range -55 °C - +110°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot