encitech Back Shells D-SUB housing 614222

Encitech Brand: Encitech
The Encitech group of parts consists of solid metal D-sub housings designed for securing connections in electronic devices, available in various pin configurations and featuring a silver finish.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Height Length Misc Attribute Number of pins Width Type Orientation Material Cable diameter (details) Colour Industrial packaging Shielded Temperature Range
Encitech 6560-0247-31 D-Sub Housing 9 Pins solid metal 180° silver
Encitech 6560-0247-31 D-Sub Housing 9 Pins solid metal 180° silver
Standard range
Order code: 02-9410
MPN: 6560-0247-31

Despatched within 4 working days - 166 in stock
2+ £3.98
Price per unit Ex VAT
9 42mm 32.2mm DTSL09-RG-LJS-T-K 9 14.5mm D-SUB housing 1 Solid metal 11.50mm Silver No Yes -40°C to +120°C
Encitech 6560-0247-32 D-Sub Housing 15 Pins solid metal silver
Encitech 6560-0247-32 D-Sub Housing 15 Pins solid metal silver
Order code: 02-9411
MPN: 6560-0247-32
1+ £5.92
Price per unit Ex VAT
15 42.3mm 40.8mm DTSL15-RG-LJS-T-K 15 14.9mm D-SUB housing 1 Solid metal 11.50mm Silver No Yes -40°C to +120°C
Encitech 6560-0247-33 DTSL25-RG 25-pin solid metal D-Sub Housing
Encitech 6560-0247-33 DTSL25-RG 25-pin solid metal D-Sub Housing
Order code: 02-9412
MPN: 6560-0247-33
1+ £6.33
Price per unit Ex VAT
25 42.3mm 54mm DTSL25-RG-LJS-T-K 25 14.9mm D-SUB housing 1 Solid metal 11.50mm Silver No Yes -40°C to +120°C

Trustpilot