Encitech 6560-0247-31 D-Sub Housing 9 Pins solid metal 180° silver

MPN
6560-0247-31
Brand
Encitech
EAN-13
2050005039688
Order Code
02-9410
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

The Encitech DTSL09-RG-LJS-T-K 6560-0247-31 is a robust D-SUB housing featuring a solid metal construction with a sleek silver finish. It can accommodate 9 pins arranged at 180°, making it suitable for secure and reliable connections in electronic assemblies. This housing is ideal for use in industrial and electronic applications requiring durable and shielded connectors.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Solid metal
Cable diameter (details) 11.50mm
Colour Silver
Height 42mm
Industrial packaging No
Length 32.2mm
Misc Attribute DTSL09-RG-LJS-T-K
Number of pins 9
Shielded Yes
Temperature Range -40°C to +120°C
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot